EMM08DTMS

Heilind Number:SULEMM08DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTMS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTMS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Connector, SKU EMM08DTMS, designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 16 gold-plated contacts, ensuring reliable signal transmission. The side hole mount and thru-hole termination method offer easy and secure installation on PCBs. Constructed with durable phosphor bronze, it guarantees long-term stability even in harsh environments, with an operating temperature range of -65 to 125°C. The right-angle orientation and loop bellow contact type optimize space utilization and signal integrity. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits various board-to-board and card edge connectivity needs. Perfect for demanding industries, this connector is a standout in the realm of high-reliability electronics.