EMM08DTMT

Heilind Number:SULEMM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM08DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM08DTMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM08DTMT

Detailed Description

The EMM08DTMT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding operating conditions. With a current rating of 3A and voltage capability of 950VAC, it is suitable for a wide range of applications. The two-row, right-angle design with threaded mount and thru-hole termination method offers secure and stable connectivity. Gold contact plating guarantees low contact resistance and extended durability. With 16 positions and a pitch of 3.96mm, it allows for efficient signal routing on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Ideal for various industries requiring high-reliability connections, the EMM08DTMT is a top choice for engineers and manufacturers.