EMM10DCKD-S288

Heilind Number:SULEMM10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKD-S288

Detailed Description

Introducing the EMM10DCKD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of applications. The female connector has two rows of 20 positions each, allowing for multiple connections in a compact space. Its clearance hole mount type and card extender termination method make installation easy and secure. The loop bellow contact type and straddle orientation further enhance its stability and performance. With an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Its slim profile, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Whether used in consumer electronics, industrial machinery, or aerospace systems, the EMM10DCKD-S288 guarantees seamless connectivity and signal integrity. Trust in this connector for your critical board-to-board interconnect needs.