EMM10DCKD

Heilind Number:SULEMM10DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DCKD

Detailed Description

The EMM10DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950 VAC, it ensures efficient power transmission. The female connector with two rows and 20 positions is suitable for a variety of PCB layouts. Gold contact plating guarantees optimal signal transfer, while the loop bellow contact type and straight orientation enhance connection stability. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications. Its compact design with a height of 15.49mm and width of 9.4mm allows for space-efficient PCB layouts. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or telecommunications, the EMM10DCKD connector delivers high performance and durability.