EMM10DCKH

Heilind Number:SULEMM10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKH

Detailed Description

Introducing the EMM10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 20 positions, this connector offers reliable connectivity in a compact form factor. The female gender and straight orientation make it easy to integrate into your designs, while the clearance hole mount type ensures secure installation. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector can handle an amperage of 3A and a voltage of up to 950 VAC. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The loop bellow contact type and thru-hole termination method further enhance its durability and performance. Measuring just 15.49mm in height and 9.4mm in width, the EMM10DCKH is a versatile solution for your PCB connectivity needs.