EMM10DCKI-S288

Heilind Number:SULEMM10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKI-S288

Detailed Description

Introducing the EMM10DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions, with a pitch of 3.96mm for easy mating. Contact material of phosphor bronze with gold plating guarantees excellent conductivity. The termination method is through card extender with a tail length of 4.45mm, and the mount type is threaded for secure installation. Operating temperature range of -65 to 125°C makes it ideal for industrial and aerospace applications. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The EMM10DCKI-S288 is part of our extensive range of connectors, meeting the highest standards of quality and performance.