EMM10DCKI

Heilind Number:SULEMM10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKI

Detailed Description

The EMM10DCKI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. The female connector, with two rows and 20 positions, ensures secure mating. Its threaded mount type and through-hole termination method guarantee easy installation on PCBs. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 3 A current, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term reliability. Overall, the EMM10DCKI is a top choice for high-reliability board-to-board connections in critical systems.