| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEMM10DCKN |
EMM10DCKN
| Heilind Number: | SULEMM10DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DCKN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EMM10DCKN, is designed for high-performance applications with a 3A amperage and 950 VAC voltage rating. Featuring two rows of 20 loop bellow contacts, it offers reliable connectivity in straight orientation. The contact material is phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 3.96mm and termination method via thru hole, it guarantees secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Measuring .61 inches in height and 9.4mm in width, it fits seamlessly into electronic setups. Ideal for board-to-board connections, card edge interfaces, and other PCB applications, this connector is a dependable choice for your connectivity needs.

