EMM10DCKS-S288

Heilind Number:SULEMM10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKS-S288

Detailed Description

Introducing the EMM10DCKS-S288 PCB Connector, a cutting-edge solution for high-performance board-to-board and card edge connectivity. This female connector, featuring durable PBT and Phosphor Bronze construction, is designed for reliability in demanding environments. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures seamless power and signal transmission. The 20-position, 2-row design, along with a side hole mount type and card extender termination method, offers flexibility in installation. Gold-plated contacts guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Don't compromise on quality or performance – choose the EMM10DCKS-S288 for your next project.