| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DCKS |
EMM10DCKS
| Heilind Number: | SULEMM10DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DCKS board-to-board PCB connector, designed for reliable power transmission in demanding environments. This connector, featuring a durable construction of PBT and phosphor bronze, ensures high-performance connectivity. With an amperage rating of 3A and voltage capability of 950VAC, it's perfect for power-heavy applications. The gold-plated contacts guarantee optimal signal transfer, while the loop bellow contact type offers secure mating. With a straight orientation and side hole mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Ideal for industrial and aerospace use, the EMM10DCKS is a trusted solution for your connectivity needs.

