EMM10DCKT

Heilind Number:SULEMM10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DCKT

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMM10DCKT. With a sleek design featuring two rows of 20 female connectors, this high-quality component guarantees seamless connectivity. Operating at an amperage of 3A and voltage of 950VAC, it ensures reliable performance in various applications. The contact material is made of durable phosphor bronze with gold plating, offering optimal conductivity. Its threaded mount type and thru-hole termination method provide secure installation on circuit boards. Featuring a pitch of 3.96mm and a straight orientation, it allows for efficient PCB connections. With a tail length of 4.83mm and a connector height of 15.49mm, it offers versatility in assembly. These connectors are designed to withstand extreme temperatures ranging from -65 to 125°C, making them suitable for harsh environments. Perfect for use in electronic devices, this connector meets the highest quality standards. Elevate your PCB assembly with the EMM10DCKT board-to-board connector.