EMM10DKKH

Heilind Number:SULEMM10DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DKKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DKKH

Detailed Description

The SKU EMM10DKKH is a high-quality board-to-board PCB connector designed for secure and efficient power transmission. Featuring a female gender with two rows of contacts, this connector offers a durable and reliable connection. With a clearance hole mount type and wire wrap termination method, installation is straightforward. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at 950 VAC and 5A, this connector is suitable for demanding applications. Its cantilever contact type and straight orientation further enhance its performance. With 20 positions and a tail length of 19.05mm, it provides ample connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C, guarantees reliable operation even in harsh environments. The EMM10DKKH is ideal for use in high-reliability applications.