| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DKKI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DKKI |
EMM10DKKI
| Heilind Number: | SULEMM10DKKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DKKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM10DKKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 contacts, each made of durable phosphor bronze with gold plating for excellent conductivity and longevity. With a pitch of 3.96mm, it offers precise and secure connections. The threaded mount type and wire wrap termination method ensure easy installation and reliable performance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for use in a wide range of environments. Its cantilever contact type and straight orientation further enhance its versatility. The EMM10DKKI is a top choice for engineers and designers seeking a dependable and high-quality connectivity solution in the realm of PCB connectors.

