EMM10DKKN

Heilind Number:SULEMM10DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DKKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DKKN

Detailed Description

Introducing SKU EMM10DKKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection with a maximum amperage of 5A and a voltage rating of 950 VAC. With a gender specification of female and two rows of 20 positions each, it ensures versatile connectivity options. The wire wrap termination method and gold-plated contacts guarantee excellent conductivity and durability, even in demanding environments with an operating temperature range of -65 to 125 °C. The straight orientation and cantilever contact type facilitate easy installation and maintenance. Measuring 9.4mm in width and 18.29mm in height, with a tail length of 19.05mm, this connector is compact yet robust. Perfect for use in various applications, from telecommunications to industrial machinery, the EMM10DKKN is a top choice for professionals seeking high-reliability connectivity solutions.