| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DKLI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DKLI |
EMM10DKLI
| Heilind Number: | SULEMM10DKLI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DKLI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DKLI. Designed for high-performance applications, this female connector boasts a durable construction with 20 cantilever contact positions. With a 5A amperage rating and a voltage capacity of 950 VAC, it ensures reliable power transmission. The threaded mount type and wire wrap termination method offer secure and efficient installation. Crafted from phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperature ranges from -65 to 125°C, it's ideal for harsh environments. Featuring a 3.96mm pitch, .156 in connector width, and .75 in tail length, it provides precise and stable connections. Suitable for hi-rel applications, this connector is a must-have for demanding PCB setups.

