| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DKLN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DKLN |
EMM10DKLN
| Heilind Number: | SULEMM10DKLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DKLN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze .00 Female Connector, SKU EMM10DKLN, is a high-quality component designed for reliable board-to-board or card edge connections. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for various applications. Featuring two rows of 20 cantilever contacts with gold plating, it ensures optimal conductivity. The wire wrap termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With a compact size of .72" in height and .37" in width, it saves space on PCBs. Ideal for use in diverse industries, this connector is a dependable choice for your connectivity needs.

