EMM10DRAN

Heilind Number:SULEMM10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRAN

Detailed Description

Introducing the EMM10DRAN, a high-quality female board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring two rows of 20 full bellow contacts with gold plating, this connector ensures optimal conductivity and signal integrity. The contact material, made of durable phosphor bronze, guarantees long-lasting performance even in harsh operating conditions ranging from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power applications. Its right-angle orientation and no mounting design offer flexibility in installation. The 3.96mm pitch and 3.18mm tail length facilitate easy soldering onto PCBs. Measuring 10.95mm in height and 8.26mm in width, this compact connector is ideal for space-constrained environments. Trust the EMM10DRAN for efficient and secure board-to-board connections in your electronic systems.