EMM10DRAS

Heilind Number:SULEMM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRAS

Detailed Description

Introducing the EMM10DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, two rows of 20 positions, and side hole mount type make it versatile for various PCB configurations. Its gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for both industrial and aerospace applications. The right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width facilitate space-saving layouts. With Thru Hole termination and gold plating, it ensures secure and stable connections. Trusted for its quality and performance, the EMM10DRAS is the ideal choice for critical electronic systems.