EMM10DREF

Heilind Number:SULEMM10DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DREF

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM10DREF. Designed for high-performance applications, this female connector features two rows for secure connections. The mount type of Floating Bobbin ensures stability, while the termination method of Eyelet guarantees reliable contact. Crafted with Phosphor Bronze contacts plated in Gold, it offers excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector is suitable for demanding environments. Its Full Bellow contact type and straight orientation further enhance functionality. Boasting 20 positions and a tail length of .225in (5.72mm), it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is built for durability. With a compact size of 10.95mm (.431in) in height and .325in (8.26mm) in width, it is suitable for various PCB applications. Gold termination plating ensures long-lasting performance. Ideal for high-reliability setups, this connector is a vital component for your electronic projects.