EMM10DREH

Heilind Number:SULEMM10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DREH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DREH

Detailed Description

Introducing the EMM10DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and streamlined female form factor, this connector features two rows of 20 contact positions, allowing for seamless and efficient connectivity. Its clearance hole mount type and eyelet termination method ensure easy installation and secure connections. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated phosphor bronze contacts offer superior conductivity and resistance to corrosion, while the full bellow contact design provides optimal signal integrity. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is perfect for high-speed data transmission and power applications. Compact yet robust, it has a connector height of 10.95mm and width of 8.26mm, with a tail length of 5.72mm. Ideal for use in aerospace, defense, and industrial systems, the EMM10DREH is a top choice for engineers and designers seeking top-quality connectivity solutions.