EMM10DREN

Heilind Number:SULEMM10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DREN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DREN

Detailed Description

The EMM10DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector provides reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950 VAC, it is suitable for high-power applications. The female connector has two rows of 20 positions each, with a pitch of 3.96mm. The termination method is eyelet, and the contact material is gold-plated phosphor bronze, ensuring optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial settings. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it easy to integrate into PCB layouts. The EMM10DREN is a reliable and efficient solution for your connectivity needs.