EMM10DRES

Heilind Number:SULEMM10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRES

Detailed Description

The SKU EMM10DRES Board-to-Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 5A amperage rating and 950VAC voltage capability, this connector is suitable for high-power applications. Its 20 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance, while the Eyelet termination method ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, with a height of 10.95mm and width of 8.26mm, allows for space-efficient PCB integration. Overall, the EMM10DRES is a high-reliability connector, perfect for mission-critical applications in aerospace, defense, and industrial sectors.