EMM10DRFF

Heilind Number:SULEMM10DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRFF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRFF

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM10DRFF, designed for high-reliability applications. This connector features a female gender with two rows of 20 positions, offering secure and efficient connectivity. With a floating bobbin mount type and through-hole termination method, installation is simplified. The contacts, made of durable phosphor bronze and plated with gold, ensure optimal signal transmission. Operating at a voltage of 950 VAC and an amperage of 5A, it meets the demands of industrial environments. The full bellow contact type and straight orientation provide stability in connections. With a pitch of 3.96mm and a tail length of 5.08mm, it offers precise alignment. Rated for a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse conditions. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained applications. Perfect for use in telecommunications, aerospace, and other industries requiring secure and reliable PCB connections.