EMM10DRFH

Heilind Number:SULEMM10DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRFH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRFH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EMM10DRFH. With a contact rating of 5A and voltage capacity of 950VAC, this connector ensures reliable power transmission in high-performance applications. Featuring two rows of 20 positions and a pitch of 3.96mm, it offers ample connectivity options. The Full Bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it is suitable for various PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable board space without compromising functionality. Trust in the EMM10DRFH for seamless board-to-board connections in your electronic assemblies.