EMM10DRFN

Heilind Number:SULEMM10DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRFN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRFN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRFN. This female connector features two rows of 20 positions each, allowing for efficient PCB connections. With a pitch of 3.96mm and contact plating of gold, it ensures reliable signal transmission. The termination method is through-hole, and the contact material is durable phosphor bronze. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various electronic applications. The connector, with a straight orientation and full bellow contact type, offers secure and stable connectivity. Its compact design, with a height of 10.95mm and width of 8.26mm, is ideal for space-constrained PCB layouts. Tail length of 5.08mm and termination plating of gold further enhance its performance and longevity. Operating temperature range of -65 to 125°C ensures reliability even in harsh environments. This high-quality connector, part of our extensive range of connectors and PCB components, is a must-have for your electronic projects.