EMM10DRFS

Heilind Number:SULEMM10DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRFS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRFS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRFS

Detailed Description

Introducing the EMM10DRFS, a high-performance female PCB connector designed for reliable power transmission. Featuring durable PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity even in harsh environments. With a maximum amperage of 5A and voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 20 positions in a compact design, with a pitch of 3.96mm (.156in) and side hole mount type for easy installation. Its straight orientation and full bellow contact type provide secure connections, while the thru-hole termination method and tail length of 5.08mm (.2in) make it ideal for PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial and commercial settings. Trust in the EMM10DRFS for superior performance in your connectivity needs.