| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRKF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRKF |
EMM10DRKF
| Heilind Number: | SULEMM10DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRKF |
| ECAD Model: |
Specifications
Detailed Description
EMM10DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and optimal signal integrity. With a straight orientation and 20 positions, it offers versatile connectivity options. The thru-hole termination method and floating bobbin mount type provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Trust the EMM10DRKF for robust and efficient board-to-board connections.

