EMM10DRKH-S13

Heilind Number:SULEMM10DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRKH-S13

Detailed Description

The EMM10DRKH-S13 is a high-performance PCB connector designed for reliable signal transmission in electronic devices. Featuring a female gender and two rows with 20 positions, this connector is ideal for various board-to-board and card edge connection applications. With a clearance hole mount type and card extender termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the full bellow contact type enhances signal integrity. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Measuring 10.95 mm in height and .325 in width, it offers a compact yet robust solution for your connectivity needs. Perfect for use in aerospace, defense, and industrial applications, the EMM10DRKHS13 is a top choice for high-reliability electronic systems.