EMM10DRKH

Heilind Number:SULEMM10DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRKH

Detailed Description

Introducing the EMM10DRKH, a top-of-the-line board-to-board PCB connector designed for high-performance applications. With PBT and phosphor bronze construction, this connector ensures durability and reliability in all operating conditions. Featuring a female gender with two rows and a clearance hole mount type, installation is a breeze. The contact material is gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of power and signal transmission needs. The full bellow contact type and straight orientation guarantee secure and stable connections. With 20 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating temperature range of -65 to 125°C and gold termination plating further enhance its performance and longevity. Perfect for demanding applications, the EMM10DRKH is a must-have component for any electronic system.