EMM10DRKI

Heilind Number:SULEMM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRKI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRKI

Detailed Description

Introducing the EMM10DRKI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with 20 positions, perfect for accommodating multiple connections. Its threaded mount type and thru-hole termination method ensure secure and stable installation. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for demanding applications. The Full Bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is highly reliable in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Gold termination plating guarantees long-term performance. Whether used in industrial machinery, telecommunications, or aerospace systems, the EMM10DRKI ensures seamless connectivity. Trust in its quality and performance for your next project.