EMM10DRKN

Heilind Number:SULEMM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRKN

Detailed Description

Introducing the EMM10DRKN, a high-performance board-to-board connector designed for optimal connectivity in electronic systems. This female connector features two rows with 20 positions each, allowing for efficient data transmission. Its contact material, made of phosphor bronze with gold plating, ensures reliable and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various applications. The straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, the EMM10DRKN is perfect for use in demanding environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust in the EMM10DRKN for robust and efficient board-to-board connections.