EMM10DRKS

Heilind Number:SULEMM10DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRKS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMM10DRKS. This female connector, featuring two rows of 20 positions, offers reliable connectivity with its Full Bellow contact type and gold-plated Phosphor Bronze contacts. Designed for side hole mounting with a pitch of 3.96mm (.156 in), it ensures secure attachment on PCBs. Operating at voltages up to 950VAC and amperages of 5A, it meets high power transmission requirements. With a straight orientation, it facilitates easy PCB assembly. The connector's gold termination plating guarantees stable signal transfer even in harsh environments, with an extended operating temperature range of -65 to 125°C. Its compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), makes it ideal for space-constrained applications. Suitable for various industries, including aerospace and telecommunications, this high-quality connector is a dependable solution for your PCB interconnection needs.