EMM10DRMD-S288

Heilind Number:SULEMM10DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMD-S288

Detailed Description

Introducing the EMM10DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 20 female contacts, it offers secure and efficient connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and longevity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its durability and stability. With a compact design, measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. Trust the EMM10DRMD-S288 for seamless and high-speed data transmission in aerospace, defense, and other critical applications.