EMM10DRMD

Heilind Number:SULEMM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM10DRMD. Designed for high-performance applications, this female connector features two rows of 20 gold-plated contacts, ensuring reliable connectivity. Engineered for durability, it boasts a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C. The termination method using wire wrap technology guarantees secure and efficient installation. With a pitch of 3.96 mm, this connector offers precise alignment on the PCB. Its straight orientation and loop bellow contact type further enhance signal integrity. The connector's compact dimensions, measuring just 15.49 mm in height and 9.4 mm in width, make it suitable for space-constrained environments. Ideal for demanding industrial and electronic applications, the PBT & Phosphor Bronze Connector is a reliable solution for your connectivity needs.