EMM10DRMH-S288

Heilind Number:SULEMM10DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRMH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EMM10DRMH-S288, offers reliable connectivity in demanding environments. Designed for female gender with two rows, this connector features a clearance hole mount type and card extender termination method. Constructed with sturdy phosphor bronze contacts plated in gold, it ensures optimal conductivity with a pitch of 3.96mm (.156in). With a voltage rating of 950 VAC, it's suitable for high-power applications. The contact type is loop bellow, and orientation is straddle, providing versatility in usage. With 20 positions and a tail length of 13.84mm (.545in), it allows for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is durable and dependable. With a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers space-efficient PCB connectivity. The termination plating is gold, ensuring long-term performance. This connector falls under the hi-rel category and is identified by the acronym EMM10DRMHS288.