EMM10DRMI-S288

Heilind Number:SULEMM10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRMI-S288

Detailed Description

Introducing the EMM10DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PBT housing and precision-engineered Phosphor Bronze contact material with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of electronic devices. The connector offers 20 positions arranged in 2 rows with a pitch of 3.96mm, allowing for efficient PCB connectivity. Its threaded mount type and card extender termination method ensure secure installation. Operating in a wide temperature range from -65 to 125°C, it is built to withstand harsh environmental conditions. The connector's compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EMM10DRMI-S288 is the perfect choice for high-reliability connectivity.