EMM10DRMI

Heilind Number:SULEMM10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMI

Detailed Description

Introducing the EMM10DRMI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power transmission with an amperage rating of 3A and voltage capacity of 950 VAC. With two rows of 20 female contacts in a straight orientation, it offers efficient signal transfer at a pitch of 3.96mm (.156in). The threaded mount type and wire wrap termination method guarantee secure and stable installation, while the operating temperature range of -65 to 125°C makes it suitable for a wide range of applications. Whether used in aerospace, telecommunications, or industrial settings, the EMM10DRMI delivers exceptional performance, meeting the highest standards of quality and durability.