EMM10DRMN-S288

Heilind Number:SULEMM10DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRMN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM10DRMN-S288. Designed for high-performance applications, this female connector features two rows with 20 positions, ensuring reliable connectivity. With a pitch of 3.96mm (.156in) and termination via Card Extender, it offers easy installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity, rated for up to 950VAC and 3A. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Measuring at a compact .61in (15.49mm) height and 9.4mm (.37in) width, it saves space on the PCB. With termination plating also in gold, this connector ensures long-lasting performance. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity with the EMM10DRMNS288.