EMM10DRMN

Heilind Number:SULEMM10DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRMN

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRMN, is a high-performance female connector designed for demanding electronic applications. With a dual-row configuration, it offers 20 positions and a pitch of 3.96mm (.156in) for efficient connectivity. The termination method using wire wrap ensures secure and reliable connections. Featuring contact material in phosphor bronze with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation facilitate easy installation. With a connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it provides a compact yet robust solution for your PCB connectivity needs. Whether in aerospace, defense, or industrial applications, this connector, while not high-rel, ensures optimal performance.