| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM10DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM10DRMT-S288 |
EMM10DRMT-S288
| Heilind Number: | SULEMM10DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM10DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRMT-S288. Designed for high-performance applications, this connector features a rugged construction with gold-plated contact material, ensuring reliable connectivity. With a 3A amperage rating and a voltage resistance of 950 VAC, it's suitable for demanding environments. The female connector has 20 positions, with a pitch of 3.96mm for efficient signal transmission. Its threaded mount type and card extender termination method offer secure attachment to PCBs. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for industrial and aerospace applications, it's the ideal solution for your connectivity needs.

