EMM10DRMT

Heilind Number:SULEMM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRMT

Detailed Description

Featuring PBT and Phosphor Bronze construction, SKU EMM10DRMT is a high-performance female connector designed for robust connectivity in electronic applications. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures reliable power transmission. Its threaded mount type and wire wrap termination method offer secure installation, while the gold-plated Phosphor Bronze contacts guarantee excellent conductivity. The connector's 2-row, 20-position design, with a 3.96mm pitch, allows for efficient signal transfer. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, and a tail length of 14.22mm, it is ideal for space-constrained PCB applications. Compliant with industry standards for quality and performance, this connector is a reliable choice for demanding electronic systems.