EMM10DRPH

Heilind Number:SULEMM10DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRPH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRPH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRPH

Detailed Description

Introducing the EMM10DRPH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows of 20 female contacts with a pitch of 3.96mm, this connector ensures secure connectivity with clearance hole mounting. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The full bellow contact type and thru-hole termination method guarantee robust and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Measuring 10.95mm in height and .325in in width, it provides a compact yet reliable solution for your PCB connectivity needs. Trust the EMM10DRPH for high-quality performance in critical systems.