EMM10DRPI

Heilind Number:SULEMM10DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRPI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRPI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRPI

Detailed Description

Introducing the EMM10DRPI, a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 3.96mm and two rows of 20 positions, this connector ensures seamless connectivity in compact spaces. Featuring a female gender and straight orientation, it offers easy integration onto PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The threaded mount type and thru-hole termination method provide secure attachment and stable performance. With a tail length of 10.36mm and a low profile design, it offers flexibility in installation. Overall, the EMM10DRPI is a reliable solution for high-speed data transmission in industrial and commercial electronics.