EMM10DRPN

Heilind Number:SULEMM10DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRPN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRPN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRPN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRPN. Designed for high-performance applications, this female connector features two rows with 20 positions, offering reliable connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and termination method via thru hole, installation is secure and efficient. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, this connector is suitable for power and signal transmission. Its straight orientation and full bellow contact type further enhance its versatility. With a tail length of 10.36mm (.408 in) and compact dimensions (connector height: 10.95mm/.431 in, width: 8.26mm/.325 in), it offers space-saving solutions. Rated for an operating temperature range of -65 to 125 °C, it guarantees performance in extreme conditions. Ideal for various applications in industries such as telecommunications, aerospace, and medical devices, the EMM10DRPN is a reliable choice for your connectivity needs.