EMM10DRPS

Heilind Number:SULEMM10DRPS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRPS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRPS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRPS

Detailed Description

Introducing the EMM10DRPS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and side hole mount type offers easy installation on PCBs. Through-hole termination with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. Operating at an amperage of 5A and a voltage of 950VAC, it meets stringent power requirements. The 20-position connector with a pitch of 3.96mm is ideal for high-density layouts. Featuring a straight orientation and a tail length of 10.36mm, it provides a secure connection. With an operating temperature range of -65 to 125°C, it is suitable for extreme conditions. The compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable board space. Whether used in aerospace, defense, or industrial applications, the EMM10DRPS guarantees high reliability and performance. Trust in this connector for seamless board-to-board connections in your designs.