EMM10DRSH-S288

Heilind Number:SULEMM10DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRSH-S288

Detailed Description

Introducing the EMM10DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. Featuring a contact material of phosphor bronze with gold plating, it offers excellent signal transmission. The 20-position, 2-row design with a pitch of 3.96mm is ideal for high-density applications. Operating at a voltage of 950VAC and an amperage of 3A, it meets stringent electrical requirements. The clearance hole mount type and card extender termination method provide easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its performance. The EMM10DRSH-S288 is a top choice for engineers seeking reliable and efficient PCB connectivity solutions.