EMM10DRSH

Heilind Number:SULEMM10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEMM10DRSH

Detailed Description

The EMM10DRSH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and 20 positions, it provides reliable connectivity in two rows. The female connector features PBT and phosphor bronze construction, ensuring durability even in harsh environments. Gold contact plating guarantees excellent signal transmission, while the loop bellow contact type offers secure mating. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for high-power systems. Its straight orientation and clearance hole mount type facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, it is highly versatile. The gold termination plating further enhances its reliability. Compact yet robust, the EMM10DRSH is a top choice for mission-critical electronic connections.