EMM10DRSI

Heilind Number:SULEMM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRSI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM10DRSI. Designed for high-performance applications, this female connector features two rows with a total of 20 positions for secure and efficient connections. With a threaded mount type and thru-hole termination method, installation is straightforward. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at a maximum voltage of 950 VAC and amperage of 3A, it offers robust performance. The loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 3.96mm (.156 in) and tail length of 4.83mm (.19 in), it's suitable for various PCB setups. This connector meets stringent standards with an operating temperature range of -65 to 125°C. With a compact size, measuring 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust in the EMM10DRSI for reliable and durable board-to-board connectivity.