EMM10DRSS

Heilind Number:SULEMM10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRSS

Detailed Description

Introducing the EMM10DRSS, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. With a current rating of 3A and voltage withstand of 950VAC, this connector ensures optimal power transmission. Featuring a gendered female design with two rows and side hole mount type, it offers secure and efficient connectivity. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Loop Bellow contact type and straight orientation further enhance its functionality. With 20 positions and a tail length of 4.83mm, it provides ample connectivity options. The compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of the EMM10DRSS for your connectivity needs.