EMM10DRST-S288

Heilind Number:SULEMM10DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM10DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM10DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM10DRST-S288

Detailed Description

Introducing the EMM10DRST-S288, a high-performance female PCB connector designed for reliability in demanding environments. This connector features two rows of 20 contact positions, each with a pitch of 3.96mm. The termination method is via Card Extender, ensuring secure and stable connections. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for various power and signal applications. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's ideal for industrial and aerospace use. The connector's low profile, with a height of just 15.49mm and a compact width of 9.4mm, makes it space-efficient. With its Loop Bellow contact type and Straddle orientation, it guarantees a reliable and efficient connection. Whether it's for board-to-board or card edge connections, the EMM10DRST-S288 is a top choice for high-reliability applications.